
MLZ1005M2R2WT000 | |
|---|---|
DigiKey Part Number | 445-6381-2-ND - Tape & Reel (TR) 445-6381-1-ND - Cut Tape (CT) 445-6381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1005M2R2WT000 |
Description | FIXED IND 2.2UH 350MA 550 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 350 mA 550mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1005M2R2WT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 550mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,10630 € | 10,63 € |
| 1.000 | 0,08740 € | 87,40 € |
| 5.000 | 0,07624 € | 381,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07051 € | 705,10 € |
| 20.000 | 0,06649 € | 1.329,80 € |
| 30.000 | 0,06425 € | 1.927,50 € |
| 50.000 | 0,06154 € | 3.077,00 € |
| 70.000 | 0,05982 € | 4.187,40 € |
| 100.000 | 0,05841 € | 5.841,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

