
MLZ1005M1R5WT000 | |
|---|---|
DigiKey Part Number | 445-6380-2-ND - Tape & Reel (TR) 445-6380-1-ND - Cut Tape (CT) 445-6380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1005M1R5WT000 |
Description | FIXED IND 1.5UH 350MA 500 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 350 mA 500mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1005M1R5WT000 Models |
Category | Current - Saturation (Isat) 80mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 500mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13100 € | 1,31 € |
| 100 | 0,10790 € | 10,79 € |
| 1.000 | 0,08874 € | 88,74 € |
| 5.000 | 0,07741 € | 387,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07159 € | 715,90 € |
| 20.000 | 0,06751 € | 1.350,20 € |
| 30.000 | 0,06524 € | 1.957,20 € |
| 50.000 | 0,06249 € | 3.124,50 € |
| 70.000 | 0,06074 € | 4.251,80 € |
| 100.000 | 0,05949 € | 5.949,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

