Similar

MLP2520WR68MT0S1 | |
|---|---|
DigiKey Part Number | MLP2520WR68MT0S1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP2520WR68MT0S1 |
Description | FIXED IND 680NH 2.8A 52 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 2.8 A 52mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2520WR68MT0S1 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 52mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS252010HBX-R68M-1 | TDK | 234 | 445-172403-1-ND | 0,37000 € | Similar |


