MLP2520W1R5MT0S1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 446
Unit Price: 0,23000 €
Datasheet

Similar


TDK
In Stock: 3.417
Unit Price: 0,22000 €
Datasheet
1.5 µH Shielded Multilayer Inductor 1.8 A 98mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP2520W1R5MT0S1

DigiKey Part Number
445-181770-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLP2520W1R5MT0S1
Description
FIXED IND 1.5UH 1.8A 98 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Multilayer Inductor 1.8 A 98mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLP2520W1R5MT0S1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
98mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes