
MLP2520V2R2ST0S1 | |
|---|---|
DigiKey Part Number | 445-MLP2520V2R2ST0S1TR-ND - Tape & Reel (TR) 445-MLP2520V2R2ST0S1CT-ND - Cut Tape (CT) 445-MLP2520V2R2ST0S1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2520V2R2ST0S1 |
Description | FIXED IND 2.2UH 1.1A 156 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.1 A 156mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2520V2R2ST0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,17520 € | 4,38 € |
| 50 | 0,16540 € | 8,27 € |
| 100 | 0,15590 € | 15,59 € |
| 250 | 0,14420 € | 36,05 € |
| 500 | 0,13596 € | 67,98 € |
| 1.000 | 0,12819 € | 128,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11564 € | 346,92 € |
| 6.000 | 0,10905 € | 654,30 € |
| 9.000 | 0,10537 € | 948,33 € |
| 15.000 | 0,10091 € | 1.513,65 € |
| 21.000 | 0,09809 € | 2.059,89 € |
| 30.000 | 0,09518 € | 2.855,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

