2.2 µH Shielded Multilayer Inductor 1.1 A 156mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP2520V2R2ST0S1

DigiKey Part Number
445-MLP2520V2R2ST0S1TR-ND - Tape & Reel (TR)
445-MLP2520V2R2ST0S1CT-ND - Cut Tape (CT)
445-MLP2520V2R2ST0S1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLP2520V2R2ST0S1
Description
FIXED IND 2.2UH 1.1A 156 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 1.1 A 156mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLP2520V2R2ST0S1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
156mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
2 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
1008 (2520 Metric)
Material - Core
Supplier Device Package
1008 (2520 Metric)
Inductance
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,18700 €1,87 €
250,17320 €4,33 €
500,16340 €8,17 €
1000,15390 €15,39 €
2500,14240 €35,60 €
5000,13426 €67,13 €
1.0000,12659 €126,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11421 €342,63 €
6.0000,10769 €646,14 €
9.0000,10406 €936,54 €
15.0000,09966 €1.494,90 €
21.0000,09687 €2.034,27 €
30.0000,09399 €2.819,70 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €