MLP2520P4R7S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 18.861
Unit Price: 0,23000 €
Datasheet

Similar


TDK
In Stock: 6.955
Unit Price: 0,23000 €
Datasheet

Similar


TDK
In Stock: 6.114
Unit Price: 0,21000 €
Datasheet
4.7 µH Shielded Multilayer Inductor 1.2 A 195mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP2520P4R7S

DigiKey Part Number
MLP2520P4R7S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLP2520P4R7S
Description
FIXED IND 4.7UH 1.2A 195 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Multilayer Inductor 1.2 A 195mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
195mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
2 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
1008 (2520 Metric)
Material - Core
Supplier Device Package
1008 (2520 Metric)
Inductance
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLP2520S4R7ST0S1TDK18.861445-6378-1-ND0,23000 €Similar
MLP2520V4R7ST0S1TDK6.955445-9508-1-ND0,23000 €Similar
VLS252012HBX-4R7M-1TDK6.114445-173029-1-ND0,21000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes