


MLP2520HR47MT0S1 | |
|---|---|
DigiKey Part Number | 445-15737-2-ND - Tape & Reel (TR) 445-15737-1-ND - Cut Tape (CT) 445-15737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2520HR47MT0S1 |
Description | FIXED IND 470NH 2.1A 57.2 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 2.1 A 57.2mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2520HR47MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 57.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17320 € | 4,33 € |
| 50 | 0,16340 € | 8,17 € |
| 100 | 0,15390 € | 15,39 € |
| 250 | 0,14240 € | 35,60 € |
| 500 | 0,13426 € | 67,13 € |
| 1.000 | 0,12659 € | 126,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11421 € | 342,63 € |
| 6.000 | 0,10769 € | 646,14 € |
| 9.000 | 0,10406 € | 936,54 € |
| 15.000 | 0,09966 € | 1.494,90 € |
| 21.000 | 0,09687 € | 2.034,27 € |
| 30.000 | 0,09399 € | 2.819,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

