Similar
Similar



MLP2520H4R7ST0S1 | |
|---|---|
DigiKey Part Number | 445-15736-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP2520H4R7ST0S1 |
Description | FIXED IND 4.7UH 1A 169 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 1 A 169mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2520H4R7ST0S1 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 169mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLP2520S4R7ST0S1 | TDK | 18.911 | 445-6378-1-ND | 0,23000 € | Similar |
| VLS252012HBX-4R7M-1 | TDK | 6.124 | 445-173029-1-ND | 0,21000 € | Similar |



