1.5 µH Shielded Multilayer Inductor 1.2 A 137.5mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Multilayer Inductor 1.2 A 137.5mOhm Max 0806 (2016 Metric)
MLP2016

MLP2016H1R5MT0S1

DigiKey Part Number
445-15723-2-ND - Tape & Reel (TR)
445-15723-1-ND - Cut Tape (CT)
445-15723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLP2016H1R5MT0S1
Description
FIXED IND 1.5UH 1.2A 137.5 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Multilayer Inductor 1.2 A 137.5mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLP2016H1R5MT0S1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
137.5mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
2 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
0806 (2016 Metric)
Material - Core
Supplier Device Package
0806 (2016 Metric)
Inductance
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.061
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,16600 €1,66 €
250,15360 €3,84 €
500,14480 €7,24 €
1000,13650 €13,65 €
2500,12620 €31,55 €
5000,11900 €59,50 €
1.0000,11218 €112,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10121 €303,63 €
6.0000,09543 €572,58 €
9.0000,09221 €829,89 €
15.0000,08831 €1.324,65 €
21.0000,08583 €1.802,43 €
30.0000,08329 €2.498,70 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €