4.7 µH Shielded Multilayer Inductor 600 mA 520mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Multilayer Inductor 600 mA 520mOhm Max 0805 (2012 Metric)
MLP2012

MLP2012V4R7MT0S1

DigiKey Part Number
445-15721-2-ND - Tape & Reel (TR)
445-15721-1-ND - Cut Tape (CT)
445-15721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLP2012V4R7MT0S1
Description
FIXED IND 4.7UH 600MA 520 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Multilayer Inductor 600 mA 520mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLP2012V4R7MT0S1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
520mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,16700 €1,67 €
250,15440 €3,86 €
500,14540 €7,27 €
1000,13710 €13,71 €
2500,12680 €31,70 €
5000,11954 €59,77 €
1.0000,11270 €112,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09922 €396,88 €
8.0000,09356 €748,48 €
12.0000,09040 €1.084,80 €
20.0000,08658 €1.731,60 €
28.0000,08416 €2.356,48 €
40.0000,08166 €3.266,40 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €