


MLP2012V1R5MT0S1 | |
|---|---|
DigiKey Part Number | 445-15719-2-ND - Tape & Reel (TR) 445-15719-1-ND - Cut Tape (CT) 445-15719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2012V1R5MT0S1 |
Description | FIXED IND 1.5UH 800MA 300 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 800 mA 300mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2012V1R5MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15440 € | 3,86 € |
| 50 | 0,14540 € | 7,27 € |
| 100 | 0,13710 € | 13,71 € |
| 250 | 0,12680 € | 31,70 € |
| 500 | 0,11954 € | 59,77 € |
| 1.000 | 0,11270 € | 112,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09922 € | 396,88 € |
| 8.000 | 0,09356 € | 748,48 € |
| 12.000 | 0,09040 € | 1.084,80 € |
| 20.000 | 0,08658 € | 1.731,60 € |
| 28.000 | 0,08416 € | 2.356,48 € |
| 40.000 | 0,08166 € | 3.266,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

