MLP2012V1R0TT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 2.291
Unit Price: 0,20000 €
Datasheet
1 µH Shielded Multilayer Inductor 700 mA 338mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP2012V1R0TT

DigiKey Part Number
MLP2012V1R0TT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLP2012V1R0TT
Description
FIXED IND 1UH 700MA 338 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 700 mA 338mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
338mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
2 MHz
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
0805 (2012 Metric)
Material - Core
Supplier Device Package
0805 (2012 Metric)
Inductance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Height - Seated (Max)
0.022" (0.55mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLP2012S1R0TTDK2.291445-6764-1-ND0,20000 €Direct
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09999 €399,96 €
Manufacturers Standard Package
Unit Price without VAT:0,09999 €
Unit Price with VAT:0,11899 €