
MLP2012S1R5TT0S1 | |
|---|---|
DigiKey Part Number | 445-181768-2-ND - Tape & Reel (TR) 445-181768-1-ND - Cut Tape (CT) 445-181768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2012S1R5TT0S1 |
Description | FIXED IND 1.5UH 700MA 351 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 700 mA 351mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2012S1R5TT0S1 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 351mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 (2012 Metric) |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.022" (0.55mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,13780 € | 13,78 € |
| 1.000 | 0,11327 € | 113,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09877 € | 395,08 € |
| 8.000 | 0,09314 € | 745,12 € |
| 12.000 | 0,08999 € | 1.079,88 € |
| 20.000 | 0,08619 € | 1.723,80 € |
| 28.000 | 0,08378 € | 2.345,84 € |
| 40.000 | 0,08129 € | 3.251,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

