1 µH Shielded Multilayer Inductor 1.1 A 156mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Multilayer Inductor 1.1 A 156mOhm Max 0805 (2012 Metric)
MLP2012

MLP2012H1R0MT0S1

DigiKey Part Number
445-15713-2-ND - Tape & Reel (TR)
445-15713-1-ND - Cut Tape (CT)
445-15713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLP2012H1R0MT0S1
Description
FIXED IND 1UH 1.1A 156 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.1 A 156mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLP2012H1R0MT0S1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
156mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
2 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
0805 (2012 Metric)
Material - Core
Supplier Device Package
0805 (2012 Metric)
Inductance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.772
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16500 €1,65 €
250,15240 €3,81 €
500,14360 €7,18 €
1000,13540 €13,54 €
2500,12520 €31,30 €
5000,11806 €59,03 €
1.0000,11129 €111,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09799 €391,96 €
8.0000,09240 €739,20 €
12.0000,08928 €1.071,36 €
20.0000,08551 €1.710,20 €
28.0000,08311 €2.327,08 €
40.0000,08065 €3.226,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €