MFR Recommended

MLP1608S1R0F | |
|---|---|
DigiKey Part Number | MLP1608S1R0F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP1608S1R0F |
Description | FIXED IND 1UH 500MA 450 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 500 mA 450mOhm Max 0603 (1608 Metric) |
EDA/CAD Models | MLP1608S1R0F Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 450mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0603 (1608 Metric) |
Material - Core | Supplier Device Package 0603 (1608 Metric) |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±30% | Height - Seated (Max) 0.037" (0.95mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLP1608V1R0DT0S1 | TDK | 2.858 | 445-9498-1-ND | 0,22000 € | MFR Recommended |


