Similar

MLK1005SR15JT000 | |
|---|---|
DigiKey Part Number | 445-9486-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLK1005SR15JT000 |
Description | FIXED IND 150NH 80MA 5 OHM SMD |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 80 mA 5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK1005SR15JT000 Models |
Category | DC Resistance (DCR) 5Ohm Max |
Mfr | Q @ Freq 6 @ 100MHz |
Series | Frequency - Self Resonant 1.1GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLG1005SR15JT000 | TDK | 8.486 | 445-3073-1-ND | 0,08000 € | Similar |


