
MLK1005SR13JT000 | |
|---|---|
DigiKey Part Number | 445-9485-2-ND - Tape & Reel (TR) 445-9485-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLK1005SR13JT000 |
Description | FIXED IND 130NH 100MA 3.3 OHM |
Customer Reference | |
Detailed Description | 130 nH Unshielded Multilayer Inductor 100 mA 3.3Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK1005SR13JT000 Models |
Category | DC Resistance (DCR) 3.3Ohm Max |
Mfr | Q @ Freq 6 @ 100MHz |
Series | Frequency - Self Resonant 1.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLG1005SR13JT000 | TDK | 21.757 | 445-6320-1-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,10210 € | 10,21 € |
| 1.000 | 0,08395 € | 83,95 € |
| 5.000 | 0,07323 € | 366,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06805 € | 680,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

