
MLK1005S8N2D | |
|---|---|
DigiKey Part Number | 445-MLK1005S8N2DTR-ND - Tape & Reel (TR) 445-MLK1005S8N2DCT-ND - Cut Tape (CT) 445-MLK1005S8N2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLK1005S8N2D |
Description | FIXED IND 8.2NH 350MA 380 MOHM |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 350 mA 380mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK1005S8N2D Models |
Category | DC Resistance (DCR) 380mOhm Max |
Mfr | Q @ Freq 7 @ 100MHz |
Series | Frequency - Self Resonant 5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.5nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLG1005S8N2JT000 | TDK | 197.606 | 445-3057-1-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 100 | 0,03290 € | 3,29 € |
| 1.000 | 0,02708 € | 27,08 € |
| 5.000 | 0,02362 € | 118,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,04080 € | 2,04 € |
| 100 | 0,03780 € | 3,78 € |
| 250 | 0,03420 € | 8,55 € |
| 500 | 0,03168 € | 15,84 € |
| 1.000 | 0,02936 € | 29,36 € |
| 2.500 | 0,02656 € | 66,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

