56 nH Unshielded Multilayer Inductor 200 mA 1.3Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLK1005S56NJTD25

DigiKey Part Number
445-MLK1005S56NJTD25TR-ND - Tape & Reel (TR)
445-MLK1005S56NJTD25CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MLK1005S56NJTD25
Description
FIXED IND 56NH 200MA 1.3 OHM SMD
Customer Reference
Detailed Description
56 nH Unshielded Multilayer Inductor 200 mA 1.3Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLK1005S56NJTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.3Ohm Max
Q @ Freq
6 @ 100MHz
Frequency - Self Resonant
1.5GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.700
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,24500 €2,45 €
1000,20160 €20,16 €
1.0000,16578 €165,78 €
5.0000,14464 €723,20 €
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €