
MLK1005S4N7ST000 | |
|---|---|
DigiKey Part Number | 445-1463-2-ND - Tape & Reel (TR) 445-1463-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLK1005S4N7ST000 |
Description | FIXED IND 4.7NH 400MA 280 MOHM |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 400 mA 280mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK1005S4N7ST000 Models |
Category | DC Resistance (DCR) 280mOhm Max |
Mfr | Q @ Freq 7 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLG1005S4N7ST000 | TDK | 16.882 | 445-3051-1-ND | 0,09000 € | Similar |
| MLG1005S4N7STD25 | TDK | 15.593 | 445-16308-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,10290 € | 10,29 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

