
MLK1005S3N6STD25 | |
|---|---|
DigiKey Part Number | 445-17039-2-ND - Tape & Reel (TR) 445-17039-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLK1005S3N6STD25 |
Description | FIXED IND 3.6NH 400MA 250 MOHM |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Multilayer Inductor 400 mA 250mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK1005S3N6STD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 7 @ 100MHz | |
Frequency - Self Resonant | 6.8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,22680 € | 5,67 € |
| 50 | 0,21380 € | 10,69 € |
| 100 | 0,20160 € | 20,16 € |
| 250 | 0,18652 € | 46,63 € |
| 500 | 0,17582 € | 87,91 € |
| 1.000 | 0,16578 € | 165,78 € |
| 2.500 | 0,15338 € | 383,45 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

