Similar

MLK1005S2N7STD25 | |
|---|---|
DigiKey Part Number | 445-17034-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLK1005S2N7STD25 |
Description | FIXED IND 2.7NH 500MA 200 MOHM |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 500 mA 200mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK1005S2N7STD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 6 @ 100MHz | |
Frequency - Self Resonant | 7.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |


