
MLK1005S1N5STD25 | |
|---|---|
DigiKey Part Number | 445-MLK1005S1N5STD25TR-ND - Tape & Reel (TR) 445-MLK1005S1N5STD25CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLK1005S1N5STD25 |
Description | FIXED IND 1.5NH 500MA 150 MOHM |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 500 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK1005S1N5STD25 Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 6 @ 100MHz |
Series | Frequency - Self Resonant 9.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLG1005S1N5STD25 | TDK | 13.649 | 445-16266-1-ND | 0,09000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,22400 € | 5,60 € |
| 50 | 0,21120 € | 10,56 € |
| 100 | 0,19910 € | 19,91 € |
| 250 | 0,18420 € | 46,05 € |
| 500 | 0,17364 € | 86,82 € |
| 1.000 | 0,16372 € | 163,72 € |
| 2.500 | 0,15148 € | 378,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12969 € | 1.296,90 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

