MLK1005S1N0ST000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 28.572
Unit Price: 0,09000 €
Datasheet
1 nH Unshielded Multilayer Inductor 500 mA 100mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLK1005S1N0ST000

DigiKey Part Number
445-MLK1005S1N0ST000TR-ND - Tape & Reel (TR)
445-MLK1005S1N0ST000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MLK1005S1N0ST000
Description
FIXED IND 1NH 500MA 100 MOHM SMD
Customer Reference
Detailed Description
1 nH Unshielded Multilayer Inductor 500 mA 100mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLK1005S1N0ST000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
5 @ 100MHz
Frequency - Self Resonant
12GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes