MLK1005S15NJTD25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 17.008
Unit Price: 0,09000 €
Datasheet
15 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLK1005S15NJTD25

DigiKey Part Number
445-17020-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLK1005S15NJTD25
Description
FIXED IND 15NH 300MA 500 MOHM
Customer Reference
Detailed Description
15 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLK1005S15NJTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
7 @ 100MHz
Frequency - Self Resonant
4GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes