


MLK0603L9N1JT000 | |
|---|---|
DigiKey Part Number | 445-6351-2-ND - Tape & Reel (TR) 445-6351-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLK0603L9N1JT000 |
Description | FIXED IND 9.1NH 200MA 800 MOHM |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Multilayer Inductor 200 mA 800mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK0603L9N1JT000 Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 6 @ 300MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLG0603S9N1JT000 | TDK | 29.215 | 445-MLG0603S9N1JT000CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,07800 € | 7,80 € |
| 1.000 | 0,06415 € | 64,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05015 € | 752,25 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

