Similar



MLK0603L4N7ST000 | |
|---|---|
DigiKey Part Number | 445-1578-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLK0603L4N7ST000 |
Description | FIXED IND 4.7NH 200MA 500 MOHM |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 200 mA 500mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK0603L4N7ST000 Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 6 @ 300MHz |
Series | Frequency - Self Resonant 7.5GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLG0603S4N7ST000 | TDK | 18.466 | 445-MLG0603S4N7ST000CT-ND | 0,08000 € | Similar |


