MLK0603L1N0ST000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.177
Unit Price: 0,08000 €
Datasheet
1 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0201 (0603 Metric)
0201 PKG

MLK0603L1N0ST000

DigiKey Part Number
445-1570-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLK0603L1N0ST000
Description
FIXED IND 1NH 300MA 200 MOHM SMD
Customer Reference
Detailed Description
1 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLK0603L1N0ST000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
200mOhm Max
Mfr
Q @ Freq
6 @ 300MHz
Series
Frequency - Self Resonant
12GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±0.3nH
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLG0603S1N0ST000TDK2.177445-3083-1-ND0,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes