
MLJ1608WR56JT000 | |
|---|---|
DigiKey Part Number | 445-174193-2-ND - Tape & Reel (TR) 445-174193-1-ND - Cut Tape (CT) 445-174193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1608WR56JT000 |
Description | FIXED IND 560NH 400MA 520 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Multilayer Inductor 400 mA 520mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLJ1608WR56JT000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 520mOhm Max |
Series | Q @ Freq 35 @ 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 170MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.94mm) |
Current - Saturation (Isat) 550mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,11190 € | 11,19 € |
| 1.000 | 0,09204 € | 92,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08026 € | 321,04 € |
| 8.000 | 0,07567 € | 605,36 € |
| 12.000 | 0,07312 € | 877,44 € |
| 20.000 | 0,07003 € | 1.400,60 € |
| 28.000 | 0,06806 € | 1.905,68 € |
| 40.000 | 0,06604 € | 2.641,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

