
MLJ1608WR27JT000 | |
|---|---|
DigiKey Part Number | 445-174189-2-ND - Tape & Reel (TR) 445-174189-1-ND - Cut Tape (CT) 445-174189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1608WR27JT000 |
Description | FIXED IND 270NH 550MA 286 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 nH Shielded Multilayer Inductor 550 mA 286mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLJ1608WR27JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 286mOhm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 260MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,11190 € | 11,19 € |
| 1.000 | 0,09206 € | 92,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08027 € | 321,08 € |
| 8.000 | 0,07569 € | 605,52 € |
| 12.000 | 0,07313 € | 877,56 € |
| 20.000 | 0,07004 € | 1.400,80 € |
| 28.000 | 0,06807 € | 1.905,96 € |
| 40.000 | 0,06605 € | 2.642,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

