220 nH Shielded Multilayer Inductor 600 mA 260mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLJ1608WR22KT000

DigiKey Part Number
445-174195-2-ND - Tape & Reel (TR)
445-174195-1-ND - Cut Tape (CT)
445-174195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLJ1608WR22KT000
Description
FIXED IND 220NH 600MA 260 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 nH Shielded Multilayer Inductor 600 mA 260mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLJ1608WR22KT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
260mOhm Max
Series
Q @ Freq
35 @ 25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
290MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.94mm)
Current - Saturation (Isat)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.337
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,13900 €1,39 €
1000,11480 €11,48 €
1.0000,09442 €94,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08233 €329,32 €
8.0000,07763 €621,04 €
12.0000,07501 €900,12 €
20.0000,07184 €1.436,80 €
28.0000,06983 €1.955,24 €
40.0000,06776 €2.710,40 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €