
MLJ1005WR47JT000 | |
|---|---|
DigiKey Part Number | 445-180957-2-ND - Tape & Reel (TR) 445-180957-1-ND - Cut Tape (CT) 445-180957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1005WR47JT000 |
Description | FIXED IND 470NH 300MA 970 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 300 mA 970mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLJ1005WR47JT000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 970mOhm Max |
Series | Q @ Freq 15 @ 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 190MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current - Saturation (Isat) 200mA | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14800 € | 1,48 € |
| 100 | 0,12170 € | 12,17 € |
| 1.000 | 0,10008 € | 100,08 € |
| 5.000 | 0,08730 € | 436,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08074 € | 807,40 € |
| 20.000 | 0,07614 € | 1.522,80 € |
| 30.000 | 0,07358 € | 2.207,40 € |
| 50.000 | 0,07047 € | 3.523,50 € |
| 70.000 | 0,06850 € | 4.795,00 € |
| 100.000 | 0,06799 € | 6.799,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

