
MLJ1005WR27JT000 | |
|---|---|
DigiKey Part Number | 445-180954-2-ND - Tape & Reel (TR) 445-180954-1-ND - Cut Tape (CT) 445-180954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1005WR27JT000 |
Description | FIXED IND 270NH 350MA 650 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 nH Shielded Multilayer Inductor 350 mA 650mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLJ1005WR27JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 260MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,12320 € | 12,32 € |
| 1.000 | 0,10134 € | 101,34 € |
| 5.000 | 0,08840 € | 442,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08175 € | 817,50 € |
| 20.000 | 0,07710 € | 1.542,00 € |
| 30.000 | 0,07450 € | 2.235,00 € |
| 50.000 | 0,07136 € | 3.568,00 € |
| 70.000 | 0,06936 € | 4.855,20 € |
| 100.000 | 0,06885 € | 6.885,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

