
MLJ1005WGHR36PTD25 | |
|---|---|
DigiKey Part Number | 445-MLJ1005WGHR36PTD25TR-ND - Tape & Reel (TR) 445-MLJ1005WGHR36PTD25CT-ND - Cut Tape (CT) 445-MLJ1005WGHR36PTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1005WGHR36PTD25 |
Description | FIXED IND 360NH 300MA 860 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 360 nH Unshielded Multilayer Inductor 300 mA 860mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 860mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±25% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19720 € | 4,93 € |
| 50 | 0,18600 € | 9,30 € |
| 100 | 0,17530 € | 17,53 € |
| 250 | 0,16220 € | 40,55 € |
| 500 | 0,15292 € | 76,46 € |
| 1.000 | 0,14417 € | 144,17 € |
| 2.500 | 0,13338 € | 333,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11522 € | 1.152,20 € |
| 20.000 | 0,10867 € | 2.173,40 € |
| 30.000 | 0,10501 € | 3.150,30 € |
| 50.000 | 0,10093 € | 5.046,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

