
MLJ1005HXG82NJTD0B | |
|---|---|
DigiKey Part Number | 445-MLJ1005HXG82NJTD0BTR-ND - Tape & Reel (TR) 445-MLJ1005HXG82NJTD0BCT-ND - Cut Tape (CT) 445-MLJ1005HXG82NJTD0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1005HXG82NJTD0B |
Description | FIXED IND 82NH 850MA 390 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 nH Shielded Multilayer Inductor 850 mA 390mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLJ1005HXG82NJTD0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 390mOhm Max | |
Q @ Freq | 14 @ 13.56MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 13.56 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,13630 € | 13,63 € |
| 1.000 | 0,11210 € | 112,10 € |
| 5.000 | 0,09779 € | 488,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09044 € | 904,40 € |
| 20.000 | 0,08529 € | 1.705,80 € |
| 30.000 | 0,08242 € | 2.472,60 € |
| 50.000 | 0,07895 € | 3.947,50 € |
| 70.000 | 0,07713 € | 5.399,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

