
MLJ1005HXG77NJTD0B | |
|---|---|
DigiKey Part Number | 445-MLJ1005HXG77NJTD0BTR-ND - Tape & Reel (TR) 445-MLJ1005HXG77NJTD0BCT-ND - Cut Tape (CT) 445-MLJ1005HXG77NJTD0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1005HXG77NJTD0B |
Description | FIXED IND 77NH 1A 190 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77 nH Shielded Multilayer Inductor 1 A 190mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 190mOhm Max |
Series | Q @ Freq 14 @ 13.56MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 13.56 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,13630 € | 13,63 € |
| 1.000 | 0,11210 € | 112,10 € |
| 5.000 | 0,09779 € | 488,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09044 € | 904,40 € |
| 20.000 | 0,08529 € | 1.705,80 € |
| 30.000 | 0,08242 € | 2.472,60 € |
| 50.000 | 0,07895 € | 3.947,50 € |
| 70.000 | 0,07713 € | 5.399,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

