
MLH2012F22NKT000 | |
|---|---|
DigiKey Part Number | 445-174893-2-ND - Tape & Reel (TR) 445-174893-1-ND - Cut Tape (CT) 445-174893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLH2012F22NKT000 |
Description | FIXED IND 22NH 1.85A 44 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 nH Shielded Multilayer Inductor 1.85 A 44mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 3A |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 44mOhm |
Part Status Active | Frequency - Self Resonant 1GHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,12340 € | 12,34 € |
| 1.000 | 0,10148 € | 101,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08848 € | 353,92 € |
| 8.000 | 0,08344 € | 667,52 € |
| 12.000 | 0,08062 € | 967,44 € |
| 20.000 | 0,07721 € | 1.544,20 € |
| 28.000 | 0,07505 € | 2.101,40 € |
| 40.000 | 0,07282 € | 2.912,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

