Similar

MLG1608SR33JTD25 | |
|---|---|
DigiKey Part Number | 445-16366-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLG1608SR33JTD25 |
Description | FIXED IND 330NH 100MA 2.8 OHM |
Customer Reference | |
Detailed Description | 330 nH Unshielded Multilayer Inductor 100 mA 2.8Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1608SR33JTD25 Models |
Category | DC Resistance (DCR) 2.8Ohm Max |
Mfr | Q @ Freq 10 @ 50MHz |
Series | Frequency - Self Resonant 350MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744786233A | Würth Elektronik | 3.926 | 732-6281-1-ND | 0,18000 € | Similar |


