Similar

MLG1608SR15JT000 | |
|---|---|
DigiKey Part Number | 445-6328-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLG1608SR15JT000 |
Description | FIXED IND 150NH 250MA 1.3 OHM |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 250 mA 1.3Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1608SR15JT000 Models |
Category | DC Resistance (DCR) 1.3Ohm Max |
Mfr | Q @ Freq 14 @ 100MHz |
Series | Frequency - Self Resonant 550MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHQ1005PR15JT000 | TDK | 19.750 | 445-MHQ1005PR15JT000CT-ND | 0,11000 € | Similar |


