Similar

MLG1608B6N8DTD25 | |
|---|---|
DigiKey Part Number | MLG1608B6N8DTD25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLG1608B6N8DTD25 |
Description | FIXED IND 6.8NH 600MA 180 MOHM |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 600 mA 180mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1608B6N8DTD25 Models |
Category | DC Resistance (DCR) 180mOhm Max |
Mfr | Q @ Freq 10 @ 100MHz |
Series | Frequency - Self Resonant 4.5GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5nH | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82496C3689Z000 | TDK | 0 | B82496C3689Z000-ND | 0,13202 € | Similar |


