MLG1608B2N7ST000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 61
Unit Price: 0,18000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.785
Unit Price: 0,09000 €
Datasheet
2.7 nH Unshielded Multilayer Inductor 600 mA 120mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1608B2N7ST000

DigiKey Part Number
445-1485-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLG1608B2N7ST000
Description
FIXED IND 2.7NH 600MA 120 MOHM
Customer Reference
Detailed Description
2.7 nH Unshielded Multilayer Inductor 600 mA 120mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG1608B2N7ST000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes