
MLG1005SR27HTD25 | |
|---|---|
DigiKey Part Number | MLG1005SR27HTD25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLG1005SR27HTD25 |
Description | FIXED IND 270NH 100MA 4.8 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Multilayer Inductor 100 mA 4.8Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005SR27HTD25 Models |
Category | DC Resistance (DCR) 4.8Ohm Max |
Mfr | Frequency - Self Resonant 400MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±3% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04609 € | 460,90 € |
| Unit Price without VAT: | 0,04609 € |
|---|---|
| Unit Price with VAT: | 0,05485 € |

