160 nH Unshielded Multilayer Inductor 150 mA 3.8Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1005SR16HTD25

DigiKey Part Number
MLG1005SR16HTD25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLG1005SR16HTD25
Description
FIXED IND 160NH 150MA 3.8 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160 nH Unshielded Multilayer Inductor 150 mA 3.8Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG1005SR16HTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.8Ohm Max
Mfr
Frequency - Self Resonant
500MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±3%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04609 €460,90 €
Manufacturers Standard Package
Unit Price without VAT:0,04609 €
Unit Price with VAT:0,05485 €