
MLG1005SR15HT000 | |
|---|---|
DigiKey Part Number | MLG1005SR15HT000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLG1005SR15HT000 |
Description | FIXED IND 150NH 150MA 3.5 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 150 mA 3.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005SR15HT000 Models |
Category | DC Resistance (DCR) 3.5Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 550MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±3% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03841 € | 384,10 € |
| Unit Price without VAT: | 0,03841 € |
|---|---|
| Unit Price with VAT: | 0,04571 € |

