
MLG1005SR11HTD25 | |
|---|---|
DigiKey Part Number | 445-175586-2-ND - Tape & Reel (TR) 445-175586-1-ND - Cut Tape (CT) 445-175586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005SR11HTD25 |
Description | FIXED IND 110NH 150MA 2.2 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Multilayer Inductor 150 mA 2.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005SR11HTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 700MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06970 € | 6,97 € |
| 250 | 0,06444 € | 16,11 € |
| 500 | 0,06076 € | 30,38 € |
| 1.000 | 0,05729 € | 57,29 € |
| 2.500 | 0,05300 € | 132,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04577 € | 457,70 € |
| 20.000 | 0,04316 € | 863,20 € |
| 30.000 | 0,04171 € | 1.251,30 € |
| 50.000 | 0,03994 € | 1.997,00 € |
| 70.000 | 0,03882 € | 2.717,40 € |
| 100.000 | 0,03767 € | 3.767,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

