
MLG1005SR10HT000 | |
|---|---|
DigiKey Part Number | 445-MLG1005SR10HT000TR-ND - Tape & Reel (TR) 445-MLG1005SR10HT000CT-ND - Cut Tape (CT) 445-MLG1005SR10HT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005SR10HT000 |
Description | FIXED IND 100NH 200MA 2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 200 mA 2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005SR10HT000 Models |
Category | DC Resistance (DCR) 2Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 700MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±3% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,05650 € | 5,65 € |
| 1.000 | 0,04640 € | 46,40 € |
| 5.000 | 0,04047 € | 202,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03742 € | 374,20 € |
| 20.000 | 0,03529 € | 705,80 € |
| 30.000 | 0,03410 € | 1.023,00 € |
| 50.000 | 0,03265 € | 1.632,50 € |
| 70.000 | 0,03174 € | 2.221,80 € |
| 100.000 | 0,03080 € | 3.080,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

