
MLG1005S5N1CT000 | |
|---|---|
DigiKey Part Number | 445-MLG1005S5N1CT000TR-ND - Tape & Reel (TR) 445-MLG1005S5N1CT000CT-ND - Cut Tape (CT) 445-MLG1005S5N1CT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S5N1CT000 |
Description | FIXED IND 5.1NH 600MA 250 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 nH Unshielded Multilayer Inductor 600 mA 250mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S5N1CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,05280 € | 5,28 € |
| 1.000 | 0,04341 € | 43,41 € |
| 5.000 | 0,03786 € | 189,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03501 € | 350,10 € |
| 20.000 | 0,03302 € | 660,40 € |
| 30.000 | 0,03190 € | 957,00 € |
| 50.000 | 0,03055 € | 1.527,50 € |
| 70.000 | 0,02970 € | 2.079,00 € |
| 100.000 | 0,02881 € | 2.881,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

