
MLG1005S3N6STD25 | |
|---|---|
DigiKey Part Number | 445-16301-2-ND - Tape & Reel (TR) 445-16301-1-ND - Cut Tape (CT) 445-16301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S3N6STD25 |
Description | FIXED IND 3.6NH 700MA 200 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Multilayer Inductor 700 mA 200mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S3N6STD25 Models |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04357 € | 435,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,06310 € | 6,31 € |
| 250 | 0,05832 € | 14,58 € |
| 500 | 0,05500 € | 27,50 € |
| 1.000 | 0,05186 € | 51,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,05540 € | 5,54 € |
| 250 | 0,04832 € | 12,08 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

