
MLG1005S2N2BTD25 | |
|---|---|
DigiKey Part Number | 445-16281-2-ND - Tape & Reel (TR) 445-16281-1-ND - Cut Tape (CT) 445-16281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S2N2BTD25 |
Description | FIXED IND 2.2NH 900MA 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 900 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S2N2BTD25 Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 7 @ 100MHz |
Series | Frequency - Self Resonant 7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1nH | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,07360 € | 3,68 € |
| 100 | 0,06940 € | 6,94 € |
| 250 | 0,06416 € | 16,04 € |
| 500 | 0,06048 € | 30,24 € |
| 1.000 | 0,05703 € | 57,03 € |
| 2.500 | 0,05276 € | 131,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04556 € | 455,60 € |
| 20.000 | 0,04297 € | 859,40 € |
| 30.000 | 0,04152 € | 1.245,60 € |
| 50.000 | 0,03976 € | 1.988,00 € |
| 70.000 | 0,03865 € | 2.705,50 € |
| 100.000 | 0,03750 € | 3.750,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

